
RF Amplifier, 100 MHz to 6 GHz operating frequency, featuring 13.5dB gain at 2GHz and a 2.2dB noise figure. This single-function GaAs amplifier operates from a 3V to 5V supply, with a maximum supply current of 101mA. Packaged in an ultra-miniature SOT-363 (SC-70) surface mount case, it offers a 1.35mm width, 2.25mm length, and 1mm height. RoHS compliant and lead-free, this amplifier is designed for demanding applications.
Broadcom MGA-82563-BLKG technical specifications.
| Bandwidth | 6GHz |
| Package/Case | SOT-363 |
| Frequency | 6GHz |
| Gain | 13.5dB |
| Height | 1mm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 2.25mm |
| Max Frequency | 6GHz |
| Min Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 101mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Noise Figure | 2.2dB |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Operating Frequency | 100 MHz to 6 GHz |
| Operating Supply Current | 101mA |
| P1dB | 17.3dBm |
| Package Quantity | 100 |
| Packaging | Bag |
| Power Supply | 3V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 84mA |
| Termination | SMD/SMT |
| Test Frequency | 2GHz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-82563-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
