
Surface mount RF amplifier with 6GHz bandwidth and 6GHz maximum frequency. Features 23dB gain at 2GHz, 50 Ohm impedance, and a P1dB of 19.7dBm. Operates from a 3V to 4V supply with a typical supply current of 152mA. Housed in an ultra-miniature SC-70 (SOT-363) package, measuring 2.25mm L x 1.35mm W x 1mm H. Suitable for operation between -40°C and 85°C.
Broadcom MGA-83563-BLKG technical specifications.
| Bandwidth | 6GHz |
| Package/Case | SOT-363 |
| Frequency | 6GHz |
| Gain | 23dB |
| Height | 1mm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 2.25mm |
| Max Frequency | 6GHz |
| Min Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Operating Supply Current | 200mA |
| P1dB | 19.7dBm |
| Package Quantity | 100 |
| Packaging | Bag |
| Power Supply | 3V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 152mA |
| Termination | SMD/SMT |
| Test Frequency | 2GHz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-83563-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.