
Wide Band Low Power Amplifier, 800MHz Min, 6000MHz Max, 1 Func, GAAS, LEAD FREE, ULTRA MINIATURE, SC-70, SOT-363, 6 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom MGA-85563-TR1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-363 |
| Frequency | 6GHz |
| Gain | 18dB |
| Lead Free | Lead Free |
| Max Frequency | 6GHz |
| Max Operating Temperature | 150°C |
| Mount | Surface Mount |
| Noise Figure | 1.6dB |
| Number of Channels | 1 |
| Operating Frequency | 800 MHz to 6 GHz |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 3V |
| P1dB | 0.9dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Test Frequency | 2GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-85563-TR1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.