
The MGA-85563-TR2G is a single-channel RF amplifier with a gain of 19dB and an operating frequency range of 800 MHz to 6 GHz. It is available in a SOT-363 package and is designed for surface mount applications. The amplifier is lead-free and RoHS compliant, with an operating supply voltage of 3V and a supply current of 20mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom MGA-85563-TR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-363 |
| Frequency | 800MHz |
| Gain | 19dB |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Noise Figure | 1.6dB |
| Number of Channels | 1 |
| Operating Frequency | 800 MHz to 6 GHz |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 3V |
| P1dB | 0.9dBm |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Test Frequency | 1.9GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-85563-TR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
