
RF Amplifier, 500 MHz to 6 GHz operating frequency, 22.7dB gain at 2GHz, 1.5dB noise figure, and 3.1dBm P1dB. Features a 5V to 9V power supply range with a maximum 14mA supply current. Housed in an ultra-miniature, 6-pin SOT-363 surface mount package with 50-ohm impedance. Operates from -40°C to 150°C and is RoHS compliant.
Broadcom MGA-86563-BLKG technical specifications.
| Package/Case | SOT-363 |
| Frequency | 6GHz |
| Gain | 22.7dB |
| Height | 1mm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 2.25mm |
| Max Frequency | 6GHz |
| Min Frequency | 500MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14mA |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Noise Figure | 1.5dB |
| Number of Channels | 1 |
| Operating Frequency | 500 MHz to 6 GHz |
| Operating Supply Current | 14mA |
| P1dB | 3.1dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Supply | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 14mA |
| Termination | SMD/SMT |
| Test Frequency | 2GHz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-86563-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.