
The MGA-86563-TR2G is a 500MHz 20dB gain RF amplifier from Broadcom, packaged in a SOT-363 surface mount package. It operates from a 5V supply voltage and consumes 14mA of current. The amplifier has a noise figure of 1.5dB and is available in tape and reel packaging with 10,000 units per reel. The device is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom MGA-86563-TR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-363 |
| Frequency | 500MHz |
| Gain | 20dB |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Noise Figure | 1.5dB |
| Number of Channels | 1 |
| Operating Frequency | 500 MHz to 6 GHz |
| Operating Supply Current | 14mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 14mA |
| Test Frequency | 2.4GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-86563-TR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.