Broadcom MGA-86576-TR1G technical specifications.
| Package/Case | Case 76 |
| Pin Count | 4 |
| PCB | 4 |
| Package Height (mm) | 1.22 |
| Seated Plane Height (mm) | 1.22 |
| Package Diameter (mm) | 1.78 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Manufacturer Type | MMIC Amplifier |
| Number of Channels per Chip | 1 |
| Minimum Operating Frequency | 1500MHz |
| Typical Output Power Range | 0.1 to 4dBm |
| Maximum Operating Frequency | 8000MHz |
| Maximum Input VSWR | 1.2(Typ) |
| Maximum Output VSWR | 1.3(Typ) |
| Typical Power Gain | 15.4@8000MHzdB |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom MGA-86576-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.