Wide Band Low Power Amplifier, 500MHz Min, 4000MHz Max, 1 Func, GAAS, ULTRA MINIATURE, SC-70, SOT-363, 6 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | No |
| Eccn Code | 5A991.A |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |