
RF Amplifier IC featuring a 500 MHz to 4 GHz operating frequency range and 14dB gain. This single-function, GaAs amplifier offers a 1.6dB noise figure and 1.6dBm P1dB at 2.4GHz. Designed for surface mount applications, it operates from a 3V to 6V supply with a low 4.5mA supply current. The ultra-miniature SC-70 (SOT-363) package measures 2.25mm x 1.35mm x 1mm and operates between -40°C and 150°C. This RoHS compliant component is lead-free.
Broadcom MGA-87563-BLKG technical specifications.
| Bandwidth | 4GHz |
| Package/Case | SOT-363 |
| Frequency | 4GHz |
| Gain | 14dB |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.25mm |
| Max Frequency | 4GHz |
| Min Frequency | 500MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Noise Figure | 1.6dB |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Operating Frequency | 500 MHz to 4 GHz |
| Operating Supply Current | 4.5mA |
| P1dB | 1.6dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Supply | 3V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| Termination | SMD/SMT |
| Test Frequency | 2.4GHz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-87563-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.