Wide Band Low Power Amplifier, 0MHz Min, 2700MHz Max, BIPolar, CERAMIC, MICRO-X, 4 PIN
Broadcom MSA-0235 technical specifications.
| Number of Terminals | 4 |
| Supply Current-Max | 40 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.