RF Amplifier, Wide Band, Low Power. Features 13.5dB gain at 1GHz, 6.5dB noise figure, and 4.5dBm P1dB. Operates from 4.5V to 5.5V supply voltage with a typical 25mA supply current. Maximum power dissipation is 325mW. This surface mount component is housed in a 36 MICRO-X ceramic package with a diameter of 2.11mm and length of 4.57mm. It is RoHS compliant and lead-free.
Broadcom MSA-0236-BLKG technical specifications.
| Package/Case | SMD/SMT |
| Diameter | 2.11mm |
| Gain | 13.5dB |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 325mW |
| Max Supply Current | 40mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 6.5dB |
| Number of Channels | 1 |
| Operating Frequency | 0 Hz to 2.7 GHz |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 5V |
| P1dB | 4.5dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 325mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Test Frequency | 1GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MSA-0236-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.