RF Amplifier, Surface Mount, 1-channel, bipolar, ceramic package with 4 pins. Features a 2.7GHz bandwidth, 13.5dB gain, and 6.5dB noise figure. Operates from 4.5V to 5.5V supply voltage with a typical 5V, 25mA operating current. Maximum power dissipation is 325mW, with a P1dB of 4.5dBm. Lead-free and RoHS compliant, packaged on tape and reel.
Broadcom MSA-0236-TR1G technical specifications.
| Bandwidth | 2.7GHz |
| Package/Case | SMD/SMT |
| Diameter | 2.11mm |
| Gain | 13.5dB |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 325mW |
| Max Supply Current | 40mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 6.5dB |
| Number of Channels | 1 |
| Operating Frequency | 2.7 GHz |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 5V |
| P1dB | 4.5dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 325mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Test Frequency | 1GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MSA-0236-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.