
RF Amplifier, General Purpose, featuring a wide bandwidth from 0MHz to 2.8GHz with a maximum operating frequency of 25GHz. This bipolar, hermetically sealed, gold-ceramic microstrip package component offers 13.5dB gain at 1GHz and a noise figure of 6.5dB. It operates with a supply voltage range of 4.5V to 5.5V, drawing a typical operating supply current of 25mA. The amplifier has a P1dB of 4.5dBm and a maximum power dissipation of 325mW, with a maximum operating temperature of 200°C. This surface mount device is lead-free and RoHS compliant.
Sign in to ask questions about the Broadcom MSA-0270 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom MSA-0270 technical specifications.
| Package/Case | SMD/SMT |
| Diameter | 1.78mm |
| Frequency | 2.8GHz |
| Gain | 13.5dB |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Frequency | 25GHz |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 325mW |
| Max Supply Current | 60mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 6.5dB |
| Number of Channels | 1 |
| Operating Frequency | 25 GHz |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 5V |
| P1dB | 4.5dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 325mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Test Frequency | 1GHz |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MSA-0270 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
