
RF Amplifier, 1 channel, 12dB gain, operating from 100MHz to 2.5GHz with a 2.5GHz bandwidth. Features a 6.5dB noise figure and 4.5dBm P1dB at 1GHz. Operates with a 4V to 6V supply voltage, drawing 25mA typical current. Housed in a lead-free SOT-86 plastic package for surface mounting, with a maximum power dissipation of 325mW and an operating temperature range of -40°C to 150°C.
Sign in to ask questions about the Broadcom MSA-0286-BLKG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom MSA-0286-BLKG technical specifications.
| Bandwidth | 2.5GHz |
| Package/Case | SOT-86 |
| Diameter | 2.16mm |
| Frequency | 2.5GHz |
| Gain | 12dB |
| Lead Free | Lead Free |
| Max Frequency | 2.5GHz |
| Min Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 325mW |
| Max Supply Current | 60mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Noise Figure | 6.5dB |
| Number of Channels | 1 |
| Operating Frequency | 2.5 GHz |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 5V |
| P1dB | 4.5dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 325mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Termination | SMD/SMT |
| Test Frequency | 1GHz |
| Thickness | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MSA-0286-BLKG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
