Broadcom MSA-0286-TR1G technical specifications.
| Package/Case | SOT-86 |
| Gain | 12dB |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 325mW |
| Max Supply Current | 60mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Noise Figure | 6.5dB |
| Number of Channels | 1 |
| Operating Frequency | 2.5 GHz |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 5V |
| P1dB | 4.5dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 325mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Test Frequency | 1GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MSA-0286-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.