
RF Amplifier, 2.5 GHz bandwidth, 12dB gain, and 6.5dB noise figure. This single-channel, bipolar amplifier operates from 4V to 6V with a typical supply current of 25mA and a maximum of 60mA. Featuring a 4.5dBm P1dB, it is housed in a lead-free SOT-86 surface mount package, measuring 2.16mm in diameter and 1.52mm in thickness. Designed for high temperatures up to 150°C, it offers a maximum power dissipation of 325mW and is supplied on tape and reel.
Sign in to ask questions about the Broadcom MSA-0286-TR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom MSA-0286-TR2G technical specifications.
| Bandwidth | 2.5GHz |
| Package/Case | SOT-86 |
| Diameter | 2.16mm |
| Gain | 12dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 325mW |
| Max Supply Current | 60mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Noise Figure | 6.5dB |
| Number of Channels | 1 |
| Operating Frequency | 2.5 GHz |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 5V |
| P1dB | 4.5dBm |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 325mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Test Frequency | 1GHz |
| Thickness | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MSA-0286-TR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
