Broadcom MSA-0300-GP4 technical specifications.
| Package/Case | CHIP |
| Frequency | 100MHz |
| Gain | 12.5dB |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 425mW |
| Max Supply Current | 80mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 6dB |
| Number of Channels | 1 |
| Operating Frequency | 25 GHz |
| Operating Supply Voltage | 5V |
| P1dB | 10dBm |
| Package Quantity | 100 |
| Packaging | Tray |
| Power Dissipation | 425mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Test Frequency | 1GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MSA-0300-GP4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.