Wide Band Low Power Amplifier, 0MHz Min, 2300MHz Max, 1 Func, BIPolar, LEAD FREE, PLASTIC, SOT-143, 4 PIN
Broadcom MSA-0311-TR2G technical specifications.
| Bandwidth | 2.3GHz |
| Package/Case | SOT-143 |
| Gain | 11dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 240mW |
| Max Supply Current | 60mA |
| Max Supply Voltage | 5.6V |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Noise Figure | 6dB |
| Number of Channels | 1 |
| Operating Frequency | 2.3 GHz |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 4.7V |
| P1dB | 9dBm |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 240mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Test Frequency | 1GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MSA-0311-TR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.