Wide Band Low Power Amplifier, 0MHz Min, 2700MHz Max, BIPolar, CERAMIC, MICRO-X-4
Broadcom MSA-0336 technical specifications.
| Number of Terminals | 4 |
| Number of Functions | 1 |
| Supply Current-Max | 50 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.