Surface mount RF amplifier with a 2.7GHz bandwidth, operating up to 25GHz. Features 13.5dB gain and a 6dB noise figure. This bipolar, single-channel amplifier is designed for surface mounting with a 4-pin MICRO-X ceramic package. It operates with a supply voltage range of 4.5V to 5.5V and a maximum power dissipation of 425mW. Lead-free and RoHS compliant.
Broadcom MSA-0336-TR1G technical specifications.
| Bandwidth | 2.7GHz |
| Package/Case | SMD/SMT |
| Diameter | 2.11mm |
| Gain | 13.5dB |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 425mW |
| Max Supply Current | 80mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 6dB |
| Number of Channels | 1 |
| Operating Frequency | 25 GHz |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 5V |
| P1dB | 10dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 425mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Test Frequency | 1GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MSA-0336-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.