RF Amplifier, a wide band, low power BIPolar integrated circuit designed for surface mount applications. Features a 13.5dB gain at 1GHz, with an operating frequency range from 20MHz to 25GHz. Operates with a supply voltage of 5V and a supply current of 35mA, with a maximum power dissipation of 425mW. This RoHS compliant component is packaged in SMD/SMT with a length of 12.6mm and diameter of 1.78mm, suitable for bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom MSA-0370 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom MSA-0370 technical specifications.
| Package/Case | SMD/SMT |
| Diameter | 1.78mm |
| Frequency | 20MHz |
| Gain | 13.5dB |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 425mW |
| Max Supply Current | 80mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 6dB |
| Number of Channels | 1 |
| Operating Frequency | 25 GHz |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 5V |
| P1dB | 10dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 425mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Test Frequency | 1GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MSA-0370 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.