
RF Power Amplifier, operating from 100MHz to 2.4GHz, features a 12dB gain at 1GHz and a 6dB noise figure. This single-function, bipolar amplifier offers a 10dBm P1dB and operates with a 5V supply voltage, drawing 70mA. Housed in a lead-free, plastic SOT-86 surface-mount package, it supports a wide temperature range from -25°C to 150°C with a maximum power dissipation of 400mW.
Sign in to ask questions about the Broadcom MSA-0386-BLKG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom MSA-0386-BLKG technical specifications.
| Amplifier Type | POWER |
| Bandwidth | 2.4GHz |
| Package/Case | SOT-86 |
| Diameter | 2.16mm |
| Gain | 12dB |
| Lead Free | Lead Free |
| Max Frequency | 3GHz |
| Min Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 40mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Noise Figure | 6dB |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Operating Frequency | 0 Hz to 2.4 GHz |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 5V |
| P1dB | 10dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Termination | SMD/SMT |
| Test Frequency | 1GHz |
| Thickness | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MSA-0386-BLKG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
