
The MSA-0386-TR1G is a single-channel MMIC amplifier with a typical output power range of 10 to 15 watts and a maximum operating frequency of 2400 MHz. It is designed for surface mount applications and features a Case 86 package. The amplifier has a typical 3dB bandwidth of 2400 MHz and a maximum input VSWR of 1.5 (typical). It can operate at temperatures up to 150°C.
Broadcom MSA-0386-TR1G technical specifications.
| Package/Case | Case 86 |
| Pin Count | 4 |
| PCB | 4 |
| Package Height (mm) | 1.52 |
| Seated Plane Height (mm) | 1.52 |
| Package Diameter (mm) | 2.16 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Manufacturer Type | MMIC Amplifier |
| Number of Channels per Chip | 1 |
| Typical Output Power Range | 10 to 15dBm |
| Maximum Operating Frequency | 2400MHz |
| Typical 3dB Bandwidth | 2400MHz |
| Maximum Input VSWR | 1.5(Typ) |
| Maximum Output VSWR | 1.7(Typ) |
| Typical Power Gain | 12@1000MHzdB |
| Max Operating Temperature | 150°C |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom MSA-0386-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.