RF Amplifier, a wide band, low power component operating from 0 Hz to 2.4 GHz. Features 12dB gain at 1GHz, a 6dB noise figure, and 10dBm P1dB. This surface mountable, lead-free device is housed in a SOT-86 plastic package with dimensions of 2.16mm diameter and 1.52mm thickness. Operates with a supply voltage range of 4V to 6V and a maximum supply current of 40mA, with a maximum power dissipation of 400mW.
Broadcom MSA-0386-TR2G technical specifications.
| Bandwidth | 2.4GHz |
| Package/Case | SOT-86 |
| Diameter | 2.16mm |
| Gain | 12dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 40mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Noise Figure | 6dB |
| Number of Channels | 1 |
| Operating Frequency | 0 Hz to 2.4 GHz |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| P1dB | 10dBm |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Test Frequency | 1GHz |
| Thickness | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MSA-0386-TR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.