Broadcom MSA-0420 technical specifications.
| Package/Case | SMD/SMT |
| Gain | 9.5dB |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 850mW |
| Max Supply Current | 120mA |
| Max Supply Voltage | 6.9V |
| Mount | Surface Mount |
| Noise Figure | 6.5dB |
| Number of Channels | 1 |
| Operating Frequency | 25 GHz |
| Operating Supply Current | 110mA |
| P1dB | 16dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 850mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 120mA |
| Test Frequency | 1GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MSA-0420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
