Wide Band Low Power Amplifier, 0MHz Min, 3800MHz Max, BIPolar, CERAMIC, MICRO-X, 4 PIN
Broadcom MSA-0435 technical specifications.
| Number of Terminals | 4 |
| Supply Current-Max | 70 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.