Sign in to ask questions about the Broadcom MSA-0470 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom MSA-0470 technical specifications.
| Package/Case | SMD/SMT |
| Diameter | 1.78mm |
| Gain | 9.5dB |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Power Dissipation | 650mW |
| Max Supply Current | 100mA |
| Max Supply Voltage | 5.75V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Noise Figure | 6.5dB |
| Number of Channels | 1 |
| Operating Frequency | 0 Hz to 4 GHz |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5.25V |
| P1dB | 12.5dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 650mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Test Frequency | 1GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MSA-0470 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
