
Wide band RF power amplifier operating from 0 Hz to 3.2 GHz. Features 8dB gain at 1GHz, 7dB noise figure, and 12.5dBm P1dB. Housed in a SOT-86 package with SMD/SMT termination. Operates with a supply voltage range of 4.2V to 6.3V and a maximum supply current of 70mA. Suitable for applications requiring a wide frequency range and robust performance across an operating temperature range of -40°C to 150°C.
Sign in to ask questions about the Broadcom MSA-0486-BLKG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom MSA-0486-BLKG technical specifications.
| Amplifier Type | POWER |
| Bandwidth | 3.2GHz |
| Package/Case | SOT-86 |
| Diameter | 2.16mm |
| Gain | 8dB |
| Lead Free | Lead Free |
| Max Frequency | 3.2GHz |
| Min Frequency | 0Hz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 70mA |
| Max Supply Voltage | 6.3V |
| Min Supply Voltage | 4.2V |
| Noise Figure | 7dB |
| Number of Channels | 1 |
| Operating Frequency | 0 Hz to 3.2 GHz |
| Operating Supply Current | 85mA |
| Operating Supply Voltage | 5.25V |
| P1dB | 12.5dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Termination | SMD/SMT |
| Test Frequency | 1GHz |
| Thickness | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MSA-0486-BLKG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.