RF Amplifier, SOT-86 package, offering a wide bandwidth from 0MHz to 3.2GHz. Features 8dB gain at 1GHz test frequency, a 7dB noise figure, and 12.5dBm P1dB. Operates with a supply voltage range of 4.2V to 6.3V, drawing a maximum of 70mA. Designed for surface mount with a maximum power dissipation of 500mW and a maximum operating temperature of 150°C. This lead-free, RoHS compliant component is supplied on tape and reel.
Broadcom MSA-0486-TR2G technical specifications.
| Bandwidth | 3.2GHz |
| Package/Case | SOT-86 |
| Diameter | 2.16mm |
| Gain | 8dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 70mA |
| Max Supply Voltage | 6.3V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Noise Figure | 7dB |
| Number of Channels | 1 |
| Operating Frequency | 0 Hz to 3.2 GHz |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 5.25V |
| P1dB | 12.5dBm |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Test Frequency | 1GHz |
| Thickness | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MSA-0486-TR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.