
RF Amplifier, Surface Mount, featuring a 3GHz maximum operating frequency and 2.3GHz bandwidth. This single-channel, bipolar amplifier offers 7dB gain at 1GHz, with a noise figure of 6.5dB and P1dB of 18dBm. Operates with a supply voltage range of 6.7V to 10.1V, drawing up to 135mA. Packaged in a 4-pin plastic SMD/SMT with a 3.68mm diameter, it is lead-free and RoHS compliant.
Sign in to ask questions about the Broadcom MSA-0505-TR1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom MSA-0505-TR1G technical specifications.
| Bandwidth | 2.3GHz |
| Package/Case | SMD/SMT |
| Diameter | 3.68mm |
| Frequency | 3GHz |
| Gain | 7dB |
| Lead Free | Lead Free |
| Max Frequency | 3GHz |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 1.5W |
| Max Supply Current | 135mA |
| Max Supply Voltage | 10.1V |
| Min Supply Voltage | 6.7V |
| Mount | Surface Mount |
| Noise Figure | 6.5dB |
| Number of Channels | 1 |
| Operating Frequency | 1 GHz |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 8.4V |
| P1dB | 18dBm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 135mA |
| Test Frequency | 1GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MSA-0505-TR1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
