
RF Amplifier, Surface Mount, featuring a wide bandwidth from 100MHz to 2000MHz. This bipolar amplifier offers a typical gain of 9.5dB at 1GHz, with a noise figure of 6.5dB. It operates with a supply voltage range of 10.5V to 13.5V and a maximum power dissipation of 3W. Designed for high-temperature environments, it supports a maximum operating temperature of 200°C.
Sign in to ask questions about the Broadcom MSA-0520 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom MSA-0520 technical specifications.
| Package/Case | SMD/SMT |
| Diameter | 5.21mm |
| Frequency | 20MHz |
| Gain | 9.5dB |
| Lead Free | Lead Free |
| Max Frequency | 2.8GHz |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 3W |
| Max Supply Current | 225mA |
| Max Supply Voltage | 13.5V |
| Min Supply Voltage | 10.5V |
| Mount | Surface Mount |
| Noise Figure | 6.5dB |
| Number of Channels | 1 |
| Operating Frequency | 25 GHz |
| Operating Supply Current | 200mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 225mA |
| Test Frequency | 1GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MSA-0520 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
