Wide Band Low Power Amplifier, 0MHz Min, 700MHz Max, BIPolar, PLASTIC, SOT-143, 4 PIN
Broadcom MSA-0611 technical specifications.
| Number of Terminals | 4 |
| Supply Current-Max | 20 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.