Broadcom MSA-0611-TR1 technical specifications.
| Package/Case | TO-253-4 |
| Gain | 18dB |
| Lead Free | Contains Lead |
| Noise Figure | 3dB |
| Operating Supply Current | 30mA |
| P1dB | 2dBm |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Test Frequency | 500MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom MSA-0611-TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.