
RF Amplifier, SOT-143-4 package, operating from 0 Hz to 700 MHz with a 700 MHz bandwidth. Features 18dB gain at 500MHz test frequency, 3dB noise figure, and 2dBm P1dB. Operates with a 2.6V to 4V supply voltage, drawing a maximum of 20mA supply current. This surface mount component offers 125mW power dissipation and is lead-free and RoHS compliant.
Sign in to ask questions about the Broadcom MSA-0611-TR1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom MSA-0611-TR1G technical specifications.
| Bandwidth | 700MHz |
| Package/Case | SOT-143-4 |
| Frequency | 700MHz |
| Gain | 18dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 125mW |
| Max Supply Current | 20mA |
| Max Supply Voltage | 4V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Noise Figure | 3dB |
| Number of Channels | 1 |
| Operating Frequency | 0 Hz to 700 MHz |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 3.3V |
| P1dB | 2dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 125mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Test Frequency | 500MHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MSA-0611-TR1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
