General purpose RF amplifier with 22dB gain and 4dB noise figure, operating from 3.1V to 3.9V supply. Features a 900MHz bandwidth and a maximum operating frequency of 5GHz. Packaged in a 36 MICRO-X ceramic SMD/SMT case, this lead-free and RoHS compliant component offers a maximum power dissipation of 200mW.
Broadcom MSA-0636-BLKG technical specifications.
| Bandwidth | 900MHz |
| Package/Case | SMD/SMT |
| Diameter | 2.11mm |
| Frequency | 5GHz |
| Gain | 22dB |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Frequency | 900MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 200mW |
| Max Supply Current | 30mA |
| Max Supply Voltage | 3.9V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Noise Figure | 4dB |
| Number of Channels | 1 |
| Operating Frequency | 900 MHz |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 3.5V |
| P1dB | 2dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Test Frequency | 500MHz |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MSA-0636-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.