
Surface mount RF amplifier with a 900MHz bandwidth, operating from 3.1V to 3.9V supply voltage. Features 22dB gain at 500MHz test frequency, 4dB noise figure, and 2dBm P1dB. This single-channel, bipolar amplifier is housed in a 36 MICRO-X ceramic package, measuring 4.57mm x 2.11mm, and is supplied on tape and reel. It offers low power operation with a maximum supply current of 30mA and a maximum power dissipation of 200mW, with a maximum operating temperature of 150°C.
Sign in to ask questions about the Broadcom MSA-0636-TR1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom MSA-0636-TR1G technical specifications.
| Bandwidth | 900MHz |
| Package/Case | SMD/SMT |
| Diameter | 2.11mm |
| Gain | 22dB |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 200mW |
| Max Supply Current | 30mA |
| Max Supply Voltage | 3.9V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Noise Figure | 4dB |
| Number of Channels | 1 |
| Operating Frequency | 900 MHz |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 3.5V |
| P1dB | 2dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Test Frequency | 500MHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MSA-0636-TR1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.