
General purpose RF amplifier with 18.5dB gain, operating from 100MHz to 800MHz, featuring a 3dB noise figure and 2dBm P1dB at 500MHz. This bipolar, surface mount amplifier supports a bandwidth up to 800MHz and a maximum operating frequency of 25GHz. It operates with a supply voltage range of 2.8V to 4.2V and a maximum supply current of 50mA, with a maximum power dissipation of 200mW. Packaged in a lead-free SOT-86 case, it is RoHS compliant and designed for operation between -40°C and 150°C.
Sign in to ask questions about the Broadcom MSA-0686-BLKG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom MSA-0686-BLKG technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 800MHz |
| Package/Case | SOT-86 |
| Diameter | 2.16mm |
| Gain | 18.5dB |
| Height | 1.52mm |
| Lead Free | Lead Free |
| Length | 2.16mm |
| Max Frequency | 25GHz |
| Min Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Current | 50mA |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Noise Figure | 3dB |
| Number of Channels | 1 |
| Operating Frequency | 25 GHz |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 3.5V |
| P1dB | 2dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Test Frequency | 500MHz |
| Thickness | 1.52mm |
| Type | General Purpose |
| Width | 2.16mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MSA-0686-BLKG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
