Wide Band Low Power Amplifier, 0MHz Min, 800MHz Max, 1 Func, BIPolar, PLASTIC, LEAD FREE, 4 PIN
Broadcom MSA-0686-TR2 technical specifications.
| Number of Terminals | 4 |
| Number of Functions | 1 |
| Supply Current-Max | 20 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Broadcom MSA-0686-TR2 to view detailed technical specifications.
No datasheet is available for this part.