
RF Amplifier, a wide band, low power, single-channel bipolar integrated circuit designed for surface mount applications. Features an 800MHz bandwidth, 18.5dB gain, and a 3dB noise figure. Operates from a 2.8V to 4.2V supply voltage with a typical supply current of 25mA, up to a maximum of 50mA. Offers a P1dB of 2dBm and a maximum power dissipation of 200mW. Packaged in a lead-free SOT-86 plastic case, suitable for tape and reel packaging.
Sign in to ask questions about the Broadcom MSA-0686-TR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom MSA-0686-TR2G technical specifications.
| Bandwidth | 800MHz |
| Package/Case | SOT-86 |
| Diameter | 2.16mm |
| Gain | 18.5dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 200mW |
| Max Supply Current | 50mA |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Noise Figure | 3dB |
| Number of Channels | 1 |
| Operating Frequency | 25 GHz |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 3.5V |
| P1dB | 2dBm |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Test Frequency | 500MHz |
| Thickness | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MSA-0686-TR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
