
The MSA-0711-TR2G is a SOT-143 surface mount RF amplifier with a bandwidth of 1.9GHz and a gain of 12dB. It operates at a maximum temperature of 150°C and a maximum power dissipation of 175mW. The amplifier requires a supply voltage between 3V and 4.6V and draws a maximum supply current of 30mA. It is RoHS compliant and available in a tape and reel packaging with 10,000 units per package.
Broadcom MSA-0711-TR2G technical specifications.
| Bandwidth | 1.9GHz |
| Package/Case | SOT-143 |
| Gain | 12dB |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 175mW |
| Max Supply Current | 30mA |
| Max Supply Voltage | 4.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Noise Figure | 5dB |
| Number of Channels | 1 |
| Operating Frequency | 0 Hz to 1.9 GHz |
| Operating Supply Current | 22mA |
| Operating Supply Voltage | 3.8V |
| P1dB | 5.5dBm |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 175mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Test Frequency | 1GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MSA-0711-TR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.