RF Amplifier, 2.4GHz bandwidth, 25 GHz operating frequency, and 14.5dB gain. Features a 4.5dB noise figure and 5.5dBm P1dB. Operates with a 3.6V to 4.4V supply voltage and 40mA operating current. Surface mountable in a 4-pin Micro-X ceramic package, 4.57mm length, 2.11mm diameter. Lead-free and RoHS compliant, with a max operating temperature of 150°C.
Broadcom MSA-0736-TR1G technical specifications.
| Bandwidth | 2.4GHz |
| Package/Case | SMD/SMT |
| Diameter | 2.11mm |
| Gain | 14.5dB |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 275mW |
| Max Supply Current | 60mA |
| Max Supply Voltage | 4.4V |
| Min Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Noise Figure | 4.5dB |
| Number of Channels | 1 |
| Operating Frequency | 25 GHz |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 4V |
| P1dB | 5.5dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 275mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Test Frequency | 1GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MSA-0736-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.