Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, BIPolar, PLASTIC PACKAGE-4
Broadcom MSA-0786-TR1 technical specifications.
| Number of Terminals | 4 |
| Supply Current-Max | 40 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.