
RF Amplifier, Wide Band, Low Power. Features 2GHz operating frequency with a maximum frequency of 5GHz. Offers 12.5dB gain at 1GHz test frequency and a 5dB noise figure. Operates from 3.2V to 4.8V supply voltage, with a typical 4V operating voltage and 40mA operating supply current. Packaged in a lead-free SOT-86 surface mount package, suitable for tape and reel deployment.
Sign in to ask questions about the Broadcom MSA-0786-TR1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom MSA-0786-TR1G technical specifications.
| Bandwidth | 2GHz |
| Package/Case | SOT-86 |
| Diameter | 2.16mm |
| Frequency | 5GHz |
| Gain | 12.5dB |
| Lead Free | Lead Free |
| Max Frequency | 5GHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 275mW |
| Max Supply Voltage | 4.8V |
| Min Supply Voltage | 3.2V |
| Mount | Surface Mount |
| Noise Figure | 5dB |
| Number of Channels | 1 |
| Operating Frequency | 2 GHz |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 4V |
| P1dB | 5.5dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 275mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Test Frequency | 1GHz |
| Thickness | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MSA-0786-TR1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
