General Purpose RF Amplifier, operating up to 25 GHz with a 25dB gain at 1 GHz. Features a 3dB noise figure and 12.5dBm P1dB. This surface mount component is housed in a 36 MICRO-X ceramic package with a 2.11mm diameter and 4.57mm length. It operates from a 7V to 8.4V supply voltage, drawing a maximum of 80mA, and is lead-free and RoHS compliant.
Broadcom MSA-0836-BLKG technical specifications.
| Package/Case | SMD/SMT |
| Diameter | 2.11mm |
| Frequency | 6GHz |
| Gain | 25dB |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Frequency | 25GHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 750mW |
| Max Supply Current | 80mA |
| Max Supply Voltage | 8.4V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Noise Figure | 3dB |
| Number of Channels | 1 |
| Operating Frequency | 25 GHz |
| Operating Supply Current | 80mA |
| Operating Supply Voltage | 7.8V |
| P1dB | 12.5dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 750mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Test Frequency | 1GHz |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MSA-0836-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.