
RF Amplifier, a single-channel, bipolar integrated circuit designed for surface mount applications. Features a 25dB gain and operates across a wide frequency range from 1000MHz to 3000MHz, with a maximum operating frequency of 25GHz. This component offers a noise figure of 3dB and a P1dB of 12.5dBm. It requires a supply voltage between 7V and 8.4V, with an operating supply current of 40mA, and a maximum supply current of 80mA. The amplifier is housed in a 36 MICRO-X ceramic SMD/SMT package, measuring 4.57mm in length and 2.11mm in diameter, and is RoHS compliant and lead-free.
Sign in to ask questions about the Broadcom MSA-0836-TR1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom MSA-0836-TR1G technical specifications.
| Package/Case | SMD/SMT |
| Diameter | 2.11mm |
| Gain | 25dB |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 750mW |
| Max Supply Current | 80mA |
| Max Supply Voltage | 8.4V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Noise Figure | 3dB |
| Number of Channels | 1 |
| Operating Frequency | 25 GHz |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 7.8V |
| P1dB | 12.5dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 750mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Test Frequency | 1GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MSA-0836-TR1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
