RF Amplifier, a wide band, low power, single-channel bipolar integrated circuit designed for surface mount applications. Features a gain of 22.5dB at 1GHz, a noise figure of 3.3dB, and a P1dB of 12.5dBm. Operates across a frequency range of 0Hz to 5.5GHz with a supply voltage range of 6.2V to 9.4V. Packaged in a lead-free SOT-86 plastic case, it offers a maximum power dissipation of 500mW and a maximum operating temperature of 150°C. Supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom MSA-0886-TR1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom MSA-0886-TR1G technical specifications.
| Package/Case | SOT-86 |
| Diameter | 2.16mm |
| Gain | 22.5dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 40mA |
| Max Supply Voltage | 9.4V |
| Min Supply Voltage | 6.2V |
| Mount | Surface Mount |
| Noise Figure | 3.3dB |
| Number of Channels | 1 |
| Operating Frequency | 0 Hz to 5.5 GHz |
| Operating Supply Current | 65mA |
| Operating Supply Voltage | 7.8V |
| P1dB | 12.5dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 36mA |
| Test Frequency | 1GHz |
| Thickness | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MSA-0886-TR1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.