Wide Band Low Power Amplifier, 100MHz Min, 5500MHz Max, BIPolar,
Broadcom MSA-0986 technical specifications.
| Number of Terminals | 4 |
| Supply Current-Max | 45 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom MSA-0986 to view detailed technical specifications.
No datasheet is available for this part.