The MSA-0986-TR2G is a SOT-86 packaged RF amplifier with a frequency range of 100MHz and a gain of 7.2dB. It operates at a maximum supply current of 45mA and a maximum power dissipation of 500mW. The amplifier is lead free and RoHS compliant, packaged in tape and reel. It is designed for use in applications where high gain and low noise figure are required, with a noise figure of 6.2dB and a P1dB of 10.5dBm.
Broadcom MSA-0986-TR2G technical specifications.
| Package/Case | SOT-86 |
| Diameter | 2.16mm |
| Frequency | 100MHz |
| Gain | 7.2dB |
| Lead Free | Lead Free |
| Max Power Dissipation | 500mW |
| Max Supply Current | 45mA |
| Noise Figure | 6.2dB |
| Nominal Supply Current | 35mA |
| Operating Supply Current | 45mA |
| Operating Supply Voltage | 7.8V |
| P1dB | 10.5dBm |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 2GHz |
| Thickness | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MSA-0986-TR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.