Wide Band Low Power Amplifier, 50MHz Min, 1300MHz Max, 1 Func, BIPolar, PLASTIC, SURFACE MOUNT PACKAGE-4
Broadcom MSA-1105-STR technical specifications.
| Number of Terminals | 4 |
| Number of Functions | 1 |
| Supply Current-Max | 70 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.