
General purpose RF amplifier with a 50MHz to 1.3GHz operating frequency range. Features 12dB gain at 500MHz, 3.6dB noise figure, and 17.5dBm P1dB. Operates from a 4.4V to 6.6V supply voltage with a typical 80mA supply current. Packaged in a lead-free, plastic surface mount package with dimensions of 3.68mm x 3.68mm x 2.53mm. Suitable for applications requiring wide bandwidth and low power consumption.
Sign in to ask questions about the Broadcom MSA-1105-STRG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom MSA-1105-STRG technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 50MHz |
| Package/Case | SMD/SMT |
| Diameter | 3.68mm |
| Frequency | 50MHz |
| Gain | 12dB |
| Height | 2.53mm |
| Input Bias Current | 60mA |
| Lead Free | Lead Free |
| Length | 3.68mm |
| Max Frequency | 3GHz |
| Min Frequency | 50MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 550mW |
| Max Supply Current | 80mA |
| Max Supply Voltage | 6.6V |
| Min Supply Voltage | 4.4V |
| Mount | Surface Mount |
| Noise Figure | 3.6dB |
| Number of Channels | 1 |
| Operating Frequency | 50 MHz to 1.3 GHz |
| Operating Supply Current | 80mA |
| Operating Supply Voltage | 5.5V |
| P1dB | 17.5dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 550mW |
| Propagation Delay | 200ps |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Test Frequency | 500MHz |
| Thickness | 2.54mm |
| Width | 3.68mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MSA-1105-STRG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
